Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No560-003-000-211
Newark Part No.78Y9698
Product RangeE-Seal 560 Series
Your Part Number
Technical Datasheet
340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 10+ | $0.861 |
| 25+ | $0.745 |
| 100+ | $0.687 |
| 250+ | $0.629 |
| 500+ | $0.586 |
| 1000+ | $0.571 |
| 2500+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No560-003-000-211
Newark Part No.78Y9698
Product RangeE-Seal 560 Series
Technical Datasheet
Product RangeE-Seal 560 Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use With565 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
E-Seal 560 Series
No. of Positions
3Positions
For Use With
565 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability