Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No560-002-000-111
Newark Part No.78Y9686
Product RangeE-Seal 560 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
| 1000+ | $1.050 |
| 2500+ | $0.972 |
Price for:Each
Minimum: 500
Multiple: 500
$545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No560-002-000-111
Newark Part No.78Y9686
Product RangeE-Seal 560 Series
Technical Datasheet
Product RangeE-Seal 560 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use With565 Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
E-Seal 560 Series
No. of Positions
2Positions
For Use With
565 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate