Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No556-003-000-201
Newark Part No.93B2220
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.11 |
| 100+ | $1.02 |
| 250+ | $0.93 |
| 500+ | $0.86 |
| 1000+ | $0.84 |
| 2500+ | $0.77 |
Price for:Each
Minimum: 25
Multiple: 25
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No556-003-000-201
Newark Part No.93B2220
Product Range556 Series
Product Range556 Series
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithEDAC 516 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
556 Series
No. of Positions
3Positions
For Use With
EDAC 516 Series Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate