Print Page
5,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.830 |
| 25+ | $0.647 |
| 100+ | $0.602 |
| 250+ | $0.558 |
| 500+ | $0.533 |
| 1000+ | $0.515 |
| 2500+ | $0.433 |
Price for:Each
Minimum: 10
Multiple: 10
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No520-210-003
Newark Part No.71Y9770
Product Range520
Technical Datasheet
Product Range520
GenderPlug, Receptacle
No. of Positions3Positions
Pitch Spacing5.08mm
For Use With520 Series Hermaphroditic Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
520
No. of Positions
3Positions
For Use With
520 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate