Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-230-656Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86H1069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $29.810 |
| 50+ | $28.960 |
| 100+ | $28.100 |
| 250+ | $27.250 |
Price for:Each
Minimum: 25
Multiple: 25
$745.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-656Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86H1069
Technical Datasheet
Accessory TypeCover
For Use With516 Series Rack & Panel Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-230-656 is a Connector Backshell suitable for 516 series rack and panel connectors.
- Die-cast zinc finished with grey enamel pain
- Covers with top or side entry cable clamp
Applications
Industrial, Safety
Notes
Please note that this part (metal cover with side entry) may be converted to top entry by removing side plate and changing clamp orientation.
Technical Specifications
Accessory Type
Cover
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series Rack & Panel Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
