Print Page
1,181 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 2+ | $30.180 |
| 5+ | $29.560 |
| 10+ | $28.320 |
| 25+ | $27.090 |
| 50+ | $25.850 |
| 100+ | $24.610 |
| 250+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-512Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28W2149
Product Range516
Technical Datasheet
Accessory TypeSide Entry Cover
For Use With516 Series 120-pin Connectors
Connector Shell Size12
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product Range516
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
12
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series 120-pin Connectors
Cable Exit Angle
90°
Product Range
516
Technical Docs (2)
Alternatives for 516-230-512
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

