Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 25+ | $16.620 |
| 50+ | $15.500 |
| 100+ | $14.760 |
| 250+ | $13.640 |
| 500+ | $12.820 |
| 1000+ | $11.930 |
| 2500+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-038-000-101Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 71Y9760 |
| Product Range | 516 |
| Technical Datasheet | |
| Product Range | 516 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 38Positions |
| Pitch Spacing | 3.81mm |
| For Use With | 516 Series Pin Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 516 |
|---|---|
| No. of Positions | 38Positions |
| For Use With | 516 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.81mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 516-038-000-101
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

