Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-020-520-301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AH4111 |
| Product Range | 516 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.570 |
| 50+ | $34.210 |
| 100+ | $33.050 |
Price for:Each
Minimum: 25
Multiple: 25
$889.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-020-520-301Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68AH4111 |
| Product Range | 516 Series |
| Technical Datasheet | |
| Product Range | 516 Series |
| No. of Contacts | 20Contacts |
| Pitch Spacing | 3.81mm |
| Gender | Plug(View Associated Connectors) |
| Contact Termination Type | Solder |
| No. of Rows | 4Rows |
| Row Pitch | 3.3mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 516 Series |
|---|---|
| Pitch Spacing | 3.81mm |
| Contact Termination Type | Solder |
| Row Pitch | 3.3mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 20Contacts |
|---|---|
| Gender | Plug |
| No. of Rows | 4Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
