Print Page
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 5+ | $17.550 |
| 10+ | $16.240 |
| 25+ | $15.320 |
| 50+ | $14.660 |
| 100+ | $13.790 |
| 250+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 516-020-000-401Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 28W2142 |
| Product Range | 516 |
| Technical Datasheet | |
| Product Range | 516 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 3.81mm |
| For Use With | 516 Series Socket Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 516 |
|---|---|
| No. of Positions | 20Positions |
| For Use With | 516 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.81mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 516-020-000-401
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

