Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No423-029-520-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F3224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.230 |
| 50+ | $44.030 |
Price for:Each
Minimum: 25
Multiple: 25
$1,130.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No423-029-520-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F3224
Technical Datasheet
No. of Contacts29Contacts
Pitch Spacing5.08mm
Product Range-
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
29Contacts
Gender
Plug
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
Pitch Spacing
5.08mm
Product Range
-
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
