Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No422-029-520-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F3219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.980 |
| 50+ | $36.530 |
| 100+ | $35.290 |
Price for:Each
Minimum: 25
Multiple: 25
$949.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No422-029-520-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F3219
Technical Datasheet
No. of Contacts29Contacts
Pitch Spacing5.08mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
29Contacts
Pitch Spacing
5.08mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
