Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No371-100-529-002Copy
Newark Part No.78AC8617
Product Range371 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.210 |
Price for:Each
Minimum: 600
Multiple: 600
$6,126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No371-100-529-002Copy
Newark Part No.78AC8617
Product Range371 Series
Technical Datasheet
Product Range371 Series
No. of Contacts100Contacts
Pitch Spacing0.8mm
Card Edge / Backplane Connector TypeCard Edge
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
371 Series
Pitch Spacing
0.8mm
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
100Contacts
Card Edge / Backplane Connector Type
Card Edge
Contact Termination Type
Surface Mount
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
