Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 341-030-500-202Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11N7254 |
| Product Range | 341 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.430 |
| 25+ | $4.180 |
| 50+ | $4.010 |
| 100+ | $3.850 |
| 250+ | $3.640 |
| 500+ | $3.490 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 341-030-500-202Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 11N7254 |
| Product Range | 341 Series |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| No. of Contacts | 30Contacts |
| Card Thickness | 1.57mm |
| No. of Contacts | 30 Contacts |
| Pitch Spacing | 2.54mm |
| Connector Mounting | Panel Mount |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Orientation | Straight |
| No. of Rows | 2Rows |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Connector Body Material | Thermoplastic Polyester Body |
| Product Range | 341 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| Card Thickness | 1.57mm |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle |
| No. of Rows | 2Rows |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Polyester Body |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 30Contacts |
|---|---|
| No. of Contacts | 30 Contacts |
| Connector Mounting | Panel Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | Gold Plated Contacts |
| Product Range | 341 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
