Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No307-030-520-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95F3121
Product Range307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.200 |
| 50+ | $10.970 |
| 100+ | $10.510 |
| 250+ | $10.280 |
| 500+ | $9.960 |
Price for:Each
Minimum: 25
Multiple: 25
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No307-030-520-202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95F3121
Product Range307 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts30Contacts
Card Thickness1.57mm
No. of Contacts30 Contacts
Pitch Spacing3.96mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range307 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 307-030-520-202 is a 30-position 2-row Card Edge Connector with gold-plated copper alloy contacts and a green thermoplastic polyester insulator. It has PC-tail contact termination and 3.25mm diameter mounting holes. It accepts 0.062-inch (1.57mm) nominal thickness PC board. It accepts between contact and in-contract polarizing keys.
- 5A Continuous current rating
- 10mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Pitch Spacing
3.96mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
30Contacts
No. of Contacts
30 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
307 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
