Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No306-015-500-102Copy
Newark Part No.95F3091
Product Range306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.650 |
| 50+ | $13.040 |
| 100+ | $12.420 |
| 250+ | $11.810 |
Price for:Each
Minimum: 25
Multiple: 1
$341.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No306-015-500-102Copy
Newark Part No.95F3091
Product Range306 Series
Technical Datasheet
Card Edge Connector TypeSingle Side
No. of Contacts15Contacts
Card Thickness1.57mm
Pitch Spacing3.96mm
No. of Contacts15 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows1Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range306 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 306-015-500-102 is a 15-position 1-row Card Edge Connector with gold-plated copper alloy contacts and a green thermoplastic polyester insulator. It has wire-hole contact termination and 3.25mm diameter mounting holes. It accepts 0.062-inch (1.57mm) nominal thickness PC board. It accepts between contact and in-contract polarizing keys.
- 5A Continuous current rating
- 10mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Single Side
Card Thickness
1.57mm
No. of Contacts
15 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
15Contacts
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
No. of Rows
1Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
306 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
