Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No305-020-520-201
Newark Part No.95F3138
Product Range305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.490 |
| 50+ | $8.320 |
| 100+ | $7.980 |
| 250+ | $7.810 |
| 500+ | $7.570 |
Price for:Each
Minimum: 25
Multiple: 1
$212.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No305-020-520-201
Newark Part No.95F3138
Product Range305 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts20 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range305 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
20 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
305 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
