Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No299-020-299-198Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.60AK9549
Your Part Number
104 In Stock
Need more?
30 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
74 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 5+ | $7.920 |
| 10+ | $7.380 |
| 25+ | $6.830 |
| 50+ | $6.700 |
| 100+ | $6.430 |
| 250+ | $6.290 |
| 500+ | $6.100 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No299-020-299-198Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.60AK9549
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness-
No. of Contacts20 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
20 Contacts
Contact Termination Type
Solder
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Card Thickness
-
Connector Body Orientation
Straight
Contact Plating - Mating Side
Gold Flash Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
