Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No270-068-671-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5781
Product Range270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $11.920 |
Price for:Each
Minimum: 1500
Multiple: 1500
$17,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No270-068-671-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC5781
Product Range270 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount
Product Range270 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
270 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
