Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No140-515-210-011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH7948
Product Range140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.124 |
| 2500+ | $0.105 |
Price for:Each
Minimum: 1000
Multiple: 1000
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No140-515-210-011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH7948
Product Range140 Series
Technical Datasheet
Product Range140 Series
No. of Positions15Positions
Pitch Spacing2mm
For Use WithEDAC 140 Series 140-941-290 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
140 Series
No. of Positions
15Positions
For Use With
EDAC 140 Series 140-941-290 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
