Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No140-510-210-011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7921
Product Range140 Series
Your Part Number
681 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 10+ | $0.165 |
| 25+ | $0.125 |
| 100+ | $0.115 |
| 250+ | $0.110 |
| 500+ | $0.105 |
| 1000+ | $0.100 |
| 2500+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No140-510-210-011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7921
Product Range140 Series
Technical Datasheet
Product Range140 Series
No. of Positions10Positions
Pitch Spacing2mm
For Use WithEDAC 140 Series 140-941-290 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Current rating: 2A AC / DC
- Voltage rating 100V AC / DC
- Temperature rating: -25°C to 85°C
- Contact resistance: 10mΩ
- Housing resistance: 100MΩ
- Withstanding voltage: 800V AC / 60s
- Housing material: Nylon PA66, UL94V-0
Technical Specifications
Product Range
140 Series
No. of Positions
10Positions
For Use With
EDAC 140 Series 140-941-290 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
