Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No140-509-210-011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7914
Product Range140 Series
Your Part Number
978 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.094 |
| 50+ | $0.090 |
| 100+ | $0.087 |
| 500+ | $0.072 |
| 1000+ | $0.063 |
| 5000+ | $0.055 |
| 10000+ | $0.049 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No140-509-210-011Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH7914
Product Range140 Series
Technical Datasheet
Product Range140 Series
No. of Positions9Positions
Pitch Spacing2mm
For Use WithEDAC 140 Series 140-941-290 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 140-509-210-011
1 Product Found
Product Overview
- Current rating: 2A AC / DC
- Voltage rating 100V AC / DC
- Temperature rating: -25°C to 85°C
- Contact resistance: 10mΩ
- Housing resistance: 100MΩ
- Withstanding voltage: 800V AC / 60s
- Housing material: Nylon PA66, UL94V-0
Technical Specifications
Product Range
140 Series
No. of Positions
9Positions
For Use With
EDAC 140 Series 140-941-290 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
