Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoZTB455ECopy
Newark Part No.57AK4376
Product RangeZTB Series
Your Part Number
2,715 In Stock
Need more?
993 Delivery in 1-3 Business Days(US stock)
1722 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.722 | $0.276 |
| 10+ | $0.635 | $0.276 |
| 25+ | $0.582 | $0.276 |
| 50+ | $0.561 | $0.276 |
| 100+ | $0.540 | $0.276 |
| 250+ | $0.519 | $0.276 |
| 500+ | $0.507 | $0.276 |
| 1000+ | $0.494 | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoZTB455ECopy
Newark Part No.57AK4376
Product RangeZTB Series
Technical Datasheet
Frequency455kHz
Product RangeZTB Series
No. of Pins2 Pin
Resonant Frequency455kHz
Frequency Tolerance± 2%
Frequency Stability± 0.3%
Resonant Impedance-
No. of Pins2Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
455kHz
No. of Pins
2 Pin
Frequency Tolerance
± 2%
Resonant Impedance
-
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
ZTB Series
Resonant Frequency
455kHz
Frequency Stability
± 0.3%
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
