Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2016-33-500-TR
Newark Part No.69AK8444
Product RangeECS-TXO-2016 Series
Your Part Number
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.200 |
| 25+ | $2.020 |
| 50+ | $1.990 |
| 100+ | $1.950 |
| 250+ | $1.860 |
| 500+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-2016-33-500-TR
Newark Part No.69AK8444
Product RangeECS-TXO-2016 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -2.5ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3.3V
Product RangeECS-TXO-2016 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2.5ppm
Oscillator Output Compatibility
CMOS
Product Range
ECS-TXO-2016 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
