Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-30-JGN-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel60AJ3745
Re-Reel26AJ5892RL
Cut Tape26AJ5892
Product RangeECX-53 Series
Your Part Number
388 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.809 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.713 |
| 25+ | $0.654 |
| 50+ | $0.642 |
| 100+ | $0.630 |
| 250+ | $0.600 |
| 500+ | $0.579 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.485 |
| 2000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-80-18-30-JGN-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel60AJ3745
Re-Reel26AJ5892RL
Cut Tape26AJ5892
Product RangeECX-53 Series
Technical Datasheet
Frequency Nom8MHz
Product RangeECX-53 Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
ECX-53 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
