Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-80-18-20BQ-DSCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel60AJ3744 Re-Reel26AJ5891RL Cut Tape26AJ5891 |
| Product Range | CSM-8Q Series |
| Your Part Number | |
| Technical Datasheet |
872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 50+ | $1.120 |
| 100+ | $1.090 |
| 250+ | $1.050 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.987 |
| 5000+ | $0.966 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
| 2000+ | $1.030 |
| 3000+ | $1.010 |
| 5000+ | $0.987 |
| 10000+ | $0.966 |
| 25000+ | $0.945 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-80-18-20BQ-DSCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel60AJ3744 Re-Reel26AJ5891RL Cut Tape26AJ5891 |
| Product Range | CSM-8Q Series |
| Technical Datasheet | |
| Product Range | CSM-8Q Series |
| Frequency Nom | 8MHz |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 100ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 7mm x 5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CSM-8Q Series |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 100ppm |
| Crystal Case / Package | SMD, 7mm x 5mm |
| Operating Temperature Max | 125°C |
| Frequency Nom | 8MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
