Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-270-CN-TR
Newark Part No.69AK8470
Product RangeMultiVolt ECS-5032MV Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.090 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-270-CN-TR
Newark Part No.69AK8470
Product RangeMultiVolt ECS-5032MV Series
Technical Datasheet
Frequency Nom27MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-5032MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
MultiVolt ECS-5032MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate