Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-40-18-7SX-TRCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.18AR8686
Product RangeECX-3SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.140 |
| 2000+ | $3.000 |
| 3000+ | $2.810 |
| 5000+ | $2.600 |
| 10000+ | $2.490 |
| 25000+ | $2.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-40-18-7SX-TRCopy
Manufacturer Standard Lead Time63 weeks
Newark Part No.18AR8686
Product RangeECX-3SX Series
Technical Datasheet
Product RangeECX-3SX Series
Crystal TypeQuartz
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR150ohm
Crystal Case / PackageSMD
No. of Pins4Pins
Crystal Dimensions12.5mm x 4.6mm x 3.7mm
Crystal Mounting TypeSurface Mount
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-3SX Series
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
ESR
150ohm
No. of Pins
4Pins
Crystal Mounting Type
Surface Mount
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD
Crystal Dimensions
12.5mm x 4.6mm x 3.7mm
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
