Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-40-18-10XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 39AM8653 |
| Product Range | ECS-3X10X Series |
| Your Part Number | |
| Technical Datasheet |
593 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.882 |
| 100+ | $0.779 |
| 500+ | $0.715 |
| 1000+ | $0.689 |
| 2500+ | $0.657 |
| 10000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-40-18-10XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 39AM8653 |
| Product Range | ECS-3X10X Series |
| Technical Datasheet | |
| Frequency Nom | 4MHz |
| Product Range | ECS-3X10X Series |
| Crystal Frequency | 4MHz |
| Frequency Tolerance + / - | 50ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Cylinder Radial, 10.5mm x 3.2mm Dia |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 4MHz |
|---|---|
| Crystal Frequency | 4MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Cylinder Radial, 10.5mm x 3.2mm Dia |
| Operating Temperature Max | 60°C |
| Product Range | ECS-3X10X Series |
|---|---|
| Frequency Tolerance + / - | 50ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
