Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932
Newark Part No.
Re-Reel54AK5942
Cut Tape54AK5942
Product RangeECS-CDX Series
Your Part Number
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.561 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932
Newark Part No.
Re-Reel54AK5942
Cut Tape54AK5942
Product RangeECS-CDX Series
Technical Datasheet
Product RangeECS-CDX Series
Frequency Nom39MHz
Crystal Frequency39MHz
Frequency Tolerance + / -8ppm
Frequency Stability + / -13ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECS-CDX Series
Crystal Frequency
39MHz
Frequency Stability + / -
13ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
95°C
Frequency Nom
39MHz
Frequency Tolerance + / -
8ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ECS-390-CDX-1932
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
