Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-CDX-1074Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel60AJ3642 Re-Reel26AJ5781RL Cut Tape26AJ5781 |
| Your Part Number | |
| Technical Datasheet |
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.981 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.981 |
| 10+ | $0.864 |
| 15+ | $0.843 |
| 25+ | $0.822 |
| 50+ | $0.792 |
| 125+ | $0.763 |
| 250+ | $0.726 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.635 |
| 6000+ | $0.614 |
| 9000+ | $0.596 |
| 15000+ | $0.584 |
| 30000+ | $0.572 |
| 75000+ | $0.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-CDX-1074Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel60AJ3642 Re-Reel26AJ5781RL Cut Tape26AJ5781 |
| Technical Datasheet | |
| Product Range | - |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 9pF |
| Crystal Case / Package | SMD, 2mm x 1.2mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 2mm x 1.2mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 9pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
