Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-9-1210-TR
Newark Part No.26AJ5808
Product RangeECX-1210 Series
Technical Datasheet
3,454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.340 |
| 25+ | $1.320 |
| 50+ | $1.290 |
| 100+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-9-1210-TR
Newark Part No.26AJ5808
Product RangeECX-1210 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -20ppm
Product RangeECX-1210 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
9pF
Product Range
ECX-1210 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ECS-.327-9-1210-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate