Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-12.5-16R-TRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel49AM8184RL Cut Tape49AM8184 |
| Product Range | ECX-16R Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $1.040 |
| 100+ | $1.000 |
| 250+ | $0.956 |
| 500+ | $0.922 |
| 1000+ | $0.889 |
| 2500+ | $0.850 |
| 5000+ | $0.833 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-.327-12.5-16R-TRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel49AM8184RL Cut Tape49AM8184 |
| Product Range | ECX-16R Series |
| Technical Datasheet | |
| Product Range | ECX-16R Series |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | SMD, 1.6mm x 1mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ECX-16R Series |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 1.6mm x 1mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12.5pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
