Print Page
ECS-3250SS-400-3B
Spectrum Oscillator, 40 MHz, CMOS, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ECS-3250SS Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3250SS-400-3BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2277
Product RangeECS-3250SS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 50+ | $8.290 |
| 100+ | $8.260 |
| 250+ | $8.090 |
| 500+ | $7.930 |
| 1000+ | $7.760 |
| 2500+ | $7.600 |
| 5000+ | $7.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3250SS-400-3BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2277
Product RangeECS-3250SS Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeECS-3250SS Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Spread Spectrum ModeCentre Spread ±1%
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Spread Spectrum Mode
Centre Spread ±1%
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ECS-3250SS Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
