Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225MVQ-160-BP-TRCopy
Newark Part No.69AK8466
Product RangeMultiVolt ECS-3225MVQ Series
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.130 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.996 |
| 250+ | $0.948 |
| 500+ | $0.914 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225MVQ-160-BP-TRCopy
Newark Part No.69AK8466
Product RangeMultiVolt ECS-3225MVQ Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-3225MVQ Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-3225MVQ Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
