Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-8-37B2-CTN-TR
Newark Part No.54AK5931
Product RangeECX-1637B2 Series
Your Part Number
Technical Datasheet
Packaging Options
1,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 10+ | $0.360 |
| 25+ | $0.354 |
| 50+ | $0.347 |
| 100+ | $0.319 |
| 250+ | $0.308 |
| 500+ | $0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-8-37B2-CTN-TR
Newark Part No.54AK5931
Product RangeECX-1637B2 Series
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -20ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeECX-1637B2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
20ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
8pF
Product Range
ECX-1637B2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate