Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-36B-RHN-TRCopy
Newark Part No.54AK5894
Product RangeECX-2236B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.430 |
| 25+ | $0.394 |
| 50+ | $0.387 |
| 100+ | $0.379 |
| 250+ | $0.365 |
| 500+ | $0.350 |
| 1000+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-36B-RHN-TRCopy
Newark Part No.54AK5894
Product RangeECX-2236B Series
Technical Datasheet
Frequency Nom25MHz
Product RangeECX-2236B Series
Crystal Frequency25MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -25ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
25ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
85°C
Product Range
ECX-2236B Series
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
