Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-33B-CHP-TR3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AR8692
Product RangeECS-33B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.283 |
| 6000+ | $0.277 |
| 9000+ | $0.256 |
| 15000+ | $0.239 |
| 30000+ | $0.223 |
| 75000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$849.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-8-33B-CHP-TR3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AR8692
Product RangeECS-33B Series
Technical Datasheet
Product RangeECS-33B Series
Crystal Type-
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -25ppm
Load Capacitance8pF
ESR50ohm
Crystal Case / Package1210 [3225 Metric]
No. of Pins4Pins
Crystal Dimensions3.2mm x 2.5mm x 0.8mm
Crystal Mounting TypeSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-33B Series
Crystal Frequency
25MHz
Frequency Stability + / -
25ppm
ESR
50ohm
No. of Pins
4Pins
Crystal Mounting Type
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
-
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
1210 [3225 Metric]
Crystal Dimensions
3.2mm x 2.5mm x 0.8mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
