Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-250-18-5PX-F-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel60AJ3716 Re-Reel26AJ5858RL Cut Tape26AJ5858 |
| Product Range | CSM-7X Series |
| Your Part Number | |
| Technical Datasheet |
1,546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 50+ | $0.240 |
| 100+ | $0.232 |
| 250+ | $0.214 |
| 500+ | $0.211 |
| 1000+ | $0.207 |
| 2500+ | $0.204 |
| 5000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
| 2000+ | $0.200 |
| 3000+ | $0.195 |
| 5000+ | $0.189 |
| 10000+ | $0.183 |
| 25000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-250-18-5PX-F-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel60AJ3716 Re-Reel26AJ5858RL Cut Tape26AJ5858 |
| Product Range | CSM-7X Series |
| Technical Datasheet | |
| Frequency Nom | 25MHz |
| Product Range | CSM-7X Series |
| Crystal Frequency | 25MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | SMD, 11.4mm x 4.8mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 25MHz |
|---|---|
| Crystal Frequency | 25MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 11.4mm x 4.8mm |
| Operating Temperature Max | 70°C |
| Product Range | CSM-7X Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
