Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2100AX-020Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AR2274
Product RangeECS-2100X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.180 |
| 25+ | $2.970 |
| 50+ | $2.860 |
| 100+ | $2.750 |
| 500+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2100AX-020Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AR2274
Product RangeECS-2100X Series
Technical Datasheet
Frequency Nom2MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom5V
Product RangeECS-2100X Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
2MHz
Oscillator Case / Package
Through Hole, 13.2mm x 13.2mm
Product Range
ECS-2100X Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
