Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-2033-120-BNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AK5851RL Cut Tape54AK5851 |
| Product Range | ECS-2033 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.650 |
| 100+ | $1.520 |
| 500+ | $1.450 |
| 1000+ | $1.440 |
| 2500+ | $1.130 |
| 10000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-2033-120-BNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel54AK5851RL Cut Tape54AK5851 |
| Product Range | ECS-2033 Series |
| Technical Datasheet | |
| Frequency Nom | 12MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ECS-2033 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 12MHz |
|---|---|
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Product Range | ECS-2033 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
