Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-12-30Q-VS-TR
Newark Part No.69AK8450
Product RangeECX-53Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.689 |
| 25+ | $0.648 |
| 50+ | $0.640 |
| 100+ | $0.631 |
| 250+ | $0.610 |
| 500+ | $0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-12-30Q-VS-TR
Newark Part No.69AK8450
Product RangeECX-53Q Series
Technical Datasheet
Product RangeECX-53Q Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -150ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ECX-53Q Series
Crystal Frequency
16MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
