Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-3X-TR
Newark Part No.54AK5801
Product RangeCSM-3X Series
Your Part Number
2,635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 10+ | $0.287 |
| 25+ | $0.267 |
| 50+ | $0.262 |
| 100+ | $0.257 |
| 250+ | $0.246 |
| 500+ | $0.232 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-3X-TR
Newark Part No.54AK5801
Product RangeCSM-3X Series
Technical Datasheet
Frequency Nom12MHz
Product RangeCSM-3X Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 7mm x 4.1mm
Operating Temperature Min10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 4.1mm
Operating Temperature Max
70°C
Product Range
CSM-3X Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
