Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-30B-DUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AK5803RL
Cut Tape54AK5803
Product RangeECX-53B-DU Series
Your Part Number
519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.994 |
| 100+ | $0.960 |
| 250+ | $0.917 |
| 500+ | $0.885 |
| 1000+ | $0.867 |
| 2500+ | $0.850 |
| 5000+ | $0.832 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-30B-DUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AK5803RL
Cut Tape54AK5803
Product RangeECX-53B-DU Series
Technical Datasheet
Frequency Nom12MHz
Product RangeECX-53B-DU Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -100ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Product Range
ECX-53B-DU Series
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
