Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-18-4X-CKMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AK5800RL
Cut Tape54AK5800
Product RangeHC-49USX Series
Your Part Number
612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.514 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.514 |
| 50+ | $0.419 |
| 100+ | $0.404 |
| 250+ | $0.388 |
| 500+ | $0.374 |
| 1000+ | $0.356 |
| 2500+ | $0.347 |
| 5000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-18-4X-CKMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54AK5800RL
Cut Tape54AK5800
Product RangeHC-49USX Series
Technical Datasheet
Product RangeHC-49USX Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-49USX Series
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
Through Hole, 11.35mm x 3.5mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
