Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEA2532LA18-12.000M TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH6015RL
Cut Tape65AH6015
Product RangeMultiVolt ECS-327ATQMV Series
Your Part Number
2,577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 50+ | $0.425 |
| 100+ | $0.410 |
| 250+ | $0.390 |
| 500+ | $0.375 |
| 1000+ | $0.368 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA2532LA18-12.000M TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH6015RL
Cut Tape65AH6015
Product RangeMultiVolt ECS-327ATQMV Series
Technical Datasheet
Product RangeMultiVolt ECS-327ATQMV Series
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency12MHz
Frequency Tolerance± 15ppm
Frequency Stability± 30ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MultiVolt ECS-327ATQMV Series
No. of Pins
4 Pin
Frequency Tolerance
± 15ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Frequency
12MHz
Frequency Stability
± 30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
