Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN859Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AC1780
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
| 10+ | $20.620 |
| 25+ | $20.230 |
| 50+ | $19.810 |
| 100+ | $18.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN859Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AC1780
Technical Datasheet
Depth3mm
Length25mm
Width8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Depth
3mm
Width
8mm
SVHC
No SVHC (04-Feb-2026)
Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
