Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN800Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R0093
Your Part Number
643 In Stock
77 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 10+ | $11.880 |
| 25+ | $11.620 |
| 50+ | $11.370 |
| 100+ | $10.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN800Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R0093
Technical Datasheet
Diameter3mm
Height2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
3mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
