Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E890Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2599 |
| Product Range | Eclipse Magnetics - Pot Magnets |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.410 |
| 5+ | $12.590 |
| 10+ | $12.260 |
| 25+ | $11.840 |
| 50+ | $11.600 |
| 100+ | $11.370 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E890Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 99W2599 |
| Product Range | Eclipse Magnetics - Pot Magnets |
| Technical Datasheet | |
| Magnet Type | Pot |
| Height | 10.7mm |
| External Diameter | 46mm |
| Operating Temperature Min | - |
| Operating Temperature Max | 120°C |
| Product Range | Eclipse Magnetics - Pot Magnets |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Magnet Type | Pot |
|---|---|
| External Diameter | 46mm |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 10.7mm |
|---|---|
| Operating Temperature Min | - |
| Product Range | Eclipse Magnetics - Pot Magnets |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
