Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1004/NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7505
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.730 |
| 5+ | $73.970 |
| 10+ | $72.990 |
| 25+ | $71.370 |
| 50+ | $68.150 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$80.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1004/NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7505
Technical Datasheet
Diameter40mm
Height8mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
40mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
