Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoCM7000-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W7524
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.740 |
| 25+ | $5.440 |
| 50+ | $5.130 |
| 100+ | $4.940 |
| 250+ | $4.530 |
| 500+ | $4.440 |
| 1000+ | $4.350 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoCM7000-RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W7524
Technical Datasheet
Diameter-
Height5mm
Magnet MaterialCeramic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
-
Magnet Material
Ceramic
SVHC
No SVHC (04-Feb-2026)
Height
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
